MCASH105SB7221MFCA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱12.51000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,825
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.87670
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.70516
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.70516
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.17733
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.70516
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.17733
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.36177
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱0.29325
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,680
Unit Price: ₱5.96000
Datasheet
220 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH105SB7221MFCA1J

DigiKey Part Number
587-MCASH105SB7221MFCA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH105SB7221MFCA1J
Description
CAP CER 220PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH105SB7221MFCA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.70516₱17,051.60
Manufacturers Standard Package