
MCASH168SB7103KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SB7103KTNA01TR-ND - Tape & Reel (TR) 587-MCASH168SB7103KTNA01CT-ND - Cut Tape (CT) 587-MCASH168SB7103KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SB7103KTNA01 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SB7103KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.22800 | ₱42.28 |
| 50 | ₱2.95360 | ₱147.68 |
| 100 | ₱2.56660 | ₱256.66 |
| 500 | ₱1.90322 | ₱951.61 |
| 1,000 | ₱1.70015 | ₱1,700.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.39600 | ₱5,584.00 |
| 8,000 | ₱1.28330 | ₱10,266.40 |
| 12,000 | ₱1.22693 | ₱14,723.16 |
| 20,000 | ₱1.16450 | ₱23,290.00 |
| 28,000 | ₱1.12800 | ₱31,584.00 |
| 40,000 | ₱1.09292 | ₱43,716.80 |

