0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH168SB7104KTNA01

DigiKey Part Number
587-MCASH168SB7104KTNA01TR-ND - Tape & Reel (TR)
587-MCASH168SB7104KTNA01CT-ND - Cut Tape (CT)
587-MCASH168SB7104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH168SB7104KTNA01
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH168SB7104KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,845
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.94300₱49.43
50₱3.47780₱173.89
100₱3.02510₱302.51
500₱2.26290₱1,131.45
1,000₱2.02827₱2,028.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.67872₱6,714.88
8,000₱1.54897₱12,391.76
12,000₱1.48409₱17,809.08
20,000₱1.41217₱28,243.40
28,000₱1.37016₱38,364.48
40,000₱1.32974₱53,189.60
Manufacturers Standard Package