Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH168SC7224KTCA1J | |
|---|---|
DigiKey Part Number | 587-MCASH168SC7224KTCA1JTR-ND - Tape & Reel (TR) 587-MCASH168SC7224KTCA1JCT-ND - Cut Tape (CT) 587-MCASH168SC7224KTCA1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SC7224KTCA1J |
Description | CAP CER 0.22UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SC7224KTCA1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.77640 | ₱288.82 |
| 100 | ₱5.07960 | ₱507.96 |
| 500 | ₱4.06846 | ₱2,034.23 |
| 1,000 | ₱3.55752 | ₱3,557.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.02068 | ₱12,082.72 |
| 8,000 | ₱2.82133 | ₱22,570.64 |
| 12,000 | ₱2.72163 | ₱32,659.56 |
| 20,000 | ₱2.61106 | ₱52,221.20 |
| 28,000 | ₱2.54646 | ₱71,300.88 |
| 40,000 | ₱2.48431 | ₱99,372.40 |
| 48,000 | ₱2.45487 | ₱117,833.76 |
| 96,000 | ₱2.35571 | ₱226,148.16 |
| 100,000 | ₱2.35044 | ₱235,044.00 |





