MCASH168SC7224KTCA1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 162,090
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 281
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.90217
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH168SC7224KTCA1J

DigiKey Part Number
587-MCASH168SC7224KTCA1JTR-ND - Tape & Reel (TR)
587-MCASH168SC7224KTCA1JCT-ND - Cut Tape (CT)
587-MCASH168SC7224KTCA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH168SC7224KTCA1J
Description
CAP CER 0.22UF 100V X7S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH168SC7224KTCA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.03900₱80.39
50₱5.77640₱288.82
100₱5.07960₱507.96
500₱4.06846₱2,034.23
1,000₱3.55752₱3,557.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.02068₱12,082.72
8,000₱2.82133₱22,570.64
12,000₱2.72163₱32,659.56
20,000₱2.61106₱52,221.20
28,000₱2.54646₱71,300.88
40,000₱2.48431₱99,372.40
48,000₱2.45487₱117,833.76
96,000₱2.35571₱226,148.16
100,000₱2.35044₱235,044.00
Manufacturers Standard Package