
MCASH168SC7224MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH168SC7224MTCA01TR-ND - Tape & Reel (TR) 587-MCASH168SC7224MTCA01CT-ND - Cut Tape (CT) 587-MCASH168SC7224MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH168SC7224MTCA01 |
Description | CAP CER 0.22UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH168SC7224MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.45600 | ₱84.56 |
| 50 | ₱6.06220 | ₱303.11 |
| 100 | ₱5.33570 | ₱533.57 |
| 500 | ₱4.11134 | ₱2,055.67 |
| 1,000 | ₱3.73557 | ₱3,735.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.17163 | ₱12,686.52 |
| 8,000 | ₱2.96246 | ₱23,699.68 |
| 12,000 | ₱2.85766 | ₱34,291.92 |
| 20,000 | ₱2.74162 | ₱54,832.40 |
| 28,000 | ₱2.67377 | ₱74,865.56 |
| 40,000 | ₱2.60853 | ₱104,341.20 |

