-1,45mm.jpg)
MCASH21GSB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GSB7473KTNA01TR-ND - Tape & Reel (TR) 587-MCASH21GSB7473KTNA01CT-ND - Cut Tape (CT) 587-MCASH21GSB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GSB7473KTNA01 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSB7473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.92000 | ₱79.20 |
| 50 | ₱5.65720 | ₱282.86 |
| 100 | ₱4.97240 | ₱497.24 |
| 500 | ₱3.82072 | ₱1,910.36 |
| 1,000 | ₱3.46581 | ₱3,465.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.02752 | ₱9,082.56 |
| 6,000 | ₱2.81344 | ₱16,880.64 |
| 9,000 | ₱2.70628 | ₱24,356.52 |
| 15,000 | ₱2.58753 | ₱38,812.95 |
| 21,000 | ₱2.51814 | ₱52,880.94 |
| 30,000 | ₱2.45140 | ₱73,542.00 |

