0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH21GSC7474KTCA01

DigiKey Part Number
587-MCASH21GSC7474KTCA01TR-ND - Tape & Reel (TR)
587-MCASH21GSC7474KTCA01CT-ND - Cut Tape (CT)
587-MCASH21GSC7474KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH21GSC7474KTCA01
Description
CAP CER 0.47UF 100V X7S 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH21GSC7474KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,888
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.31500₱113.15
50₱8.25360₱412.68
100₱7.31270₱731.27
500₱5.73348₱2,866.74
1,000₱5.24576₱5,245.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.64371₱13,931.13
6,000₱4.34933₱26,095.98
9,000₱4.20198₱37,817.82
15,000₱4.03872₱60,580.80
21,000₱3.94323₱82,807.83
30,000₱3.85144₱115,543.20
Manufacturers Standard Package