-1,45mm.jpg)
MCASH21GSC7474KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASH21GSC7474KTCA01TR-ND - Tape & Reel (TR) 587-MCASH21GSC7474KTCA01CT-ND - Cut Tape (CT) 587-MCASH21GSC7474KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH21GSC7474KTCA01 |
Description | CAP CER 0.47UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH21GSC7474KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31270 | ₱731.27 |
| 500 | ₱5.73348 | ₱2,866.74 |
| 1,000 | ₱5.24576 | ₱5,245.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.64371 | ₱13,931.13 |
| 6,000 | ₱4.34933 | ₱26,095.98 |
| 9,000 | ₱4.20198 | ₱37,817.82 |
| 15,000 | ₱4.03872 | ₱60,580.80 |
| 21,000 | ₱3.94323 | ₱82,807.83 |
| 30,000 | ₱3.85144 | ₱115,543.20 |

