MCASH31LSB7684MTCA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱30.97000
Datasheet
Image for MCASH31LSB7684MTCA01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH31LSB7684MTCA01

DigiKey Part Number
587-MCASH31LSB7684MTCA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH31LSB7684MTCA01
Description
MLCC, 1206, 100V, X7R, 0.68 UF 2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.79762₱17,595.24
4,000₱7.95186₱31,807.44
6,000₱7.52236₱45,134.16
10,000₱7.04084₱70,408.40
14,000₱6.75637₱94,589.18
20,000₱6.48038₱129,607.60
50,000₱5.91034₱295,517.00
Manufacturers Standard Package