
MCASH45MSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASH45MSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASH45MSB7225MTNA01CT-ND - Cut Tape (CT) 587-MCASH45MSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASH45MSB7225MTNA01 |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH45MSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱55.02400 | ₱550.24 |
| 50 | ₱43.56680 | ₱2,178.34 |
| 100 | ₱40.03550 | ₱4,003.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱34.06022 | ₱17,030.11 |
| 1,000 | ₱32.21179 | ₱32,211.79 |
| 1,500 | ₱31.28598 | ₱46,928.97 |
| 2,500 | ₱30.25998 | ₱75,649.95 |
| 3,500 | ₱29.65998 | ₱103,809.93 |
| 5,000 | ₱29.08303 | ₱145,415.15 |

