
MCASJ168SB5475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ168SB5475MTNA01TR-ND - Tape & Reel (TR) 587-MCASJ168SB5475MTNA01CT-ND - Cut Tape (CT) 587-MCASJ168SB5475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ168SB5475MTNA01 |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ168SB5475MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.36000 | ₱53.60 |
| 50 | ₱3.77540 | ₱188.77 |
| 100 | ₱3.28720 | ₱328.72 |
| 500 | ₱2.47252 | ₱1,236.26 |
| 1,000 | ₱2.22062 | ₱2,220.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.84501 | ₱7,380.04 |
| 8,000 | ₱1.70574 | ₱13,645.92 |
| 12,000 | ₱1.63599 | ₱19,631.88 |
| 20,000 | ₱1.55869 | ₱31,173.80 |
| 28,000 | ₱1.51355 | ₱42,379.40 |
| 40,000 | ₱1.47013 | ₱58,805.20 |

