-1,45mm.jpg)
MCASJ21GAB7106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ21GAB7106KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ21GAB7106KTNA01CT-ND - Cut Tape (CT) 587-MCASJ21GAB7106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ21GAB7106KTNA01 |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ21GAB7106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.57500 | ₱85.75 |
| 50 | ₱6.18120 | ₱309.06 |
| 100 | ₱5.44290 | ₱544.29 |
| 500 | ₱4.19946 | ₱2,099.73 |
| 1,000 | ₱3.81656 | ₱3,816.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.34492 | ₱10,034.76 |
| 6,000 | ₱3.11427 | ₱18,685.62 |
| 9,000 | ₱2.99874 | ₱26,988.66 |
| 15,000 | ₱2.87083 | ₱43,062.45 |
| 21,000 | ₱2.79604 | ₱58,716.84 |
| 30,000 | ₱2.72410 | ₱81,723.00 |

