
MCASJ31LAB7226KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASJ31LAB7226KTNA01TR-ND - Tape & Reel (TR) 587-MCASJ31LAB7226KTNA01CT-ND - Cut Tape (CT) 587-MCASJ31LAB7226KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASJ31LAB7226KTNA01 |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASJ31LAB7226KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 10 | ₱21.97400 | ₱219.74 |
| 50 | ₱16.56680 | ₱828.34 |
| 100 | ₱14.91730 | ₱1,491.73 |
| 500 | ₱12.11962 | ₱6,059.81 |
| 1,000 | ₱11.25674 | ₱11,256.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱10.54631 | ₱21,092.62 |
| 4,000 | ₱9.96167 | ₱39,846.68 |
| 6,000 | ₱9.66894 | ₱58,013.64 |
| 10,000 | ₱9.34453 | ₱93,445.30 |
| 14,000 | ₱9.15483 | ₱128,167.62 |
| 20,000 | ₱8.97237 | ₱179,447.40 |

