
MCASL168BD7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168BD7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASL168BD7225MTNA01CT-ND - Cut Tape (CT) 587-MCASL168BD7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL168BD7225MTNA01 |
Description | CAP CER 2.2UF 10V X7T 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL168BD7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱9.76600 | ₱97.66 |
| 50 | ₱7.08640 | ₱354.32 |
| 100 | ₱6.25870 | ₱625.87 |
| 500 | ₱4.86642 | ₱2,433.21 |
| 1,000 | ₱4.43707 | ₱4,437.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.79378 | ₱15,175.12 |
| 8,000 | ₱3.55499 | ₱28,439.92 |
| 12,000 | ₱3.43534 | ₱41,224.08 |
| 20,000 | ₱3.30282 | ₱66,056.40 |
| 28,000 | ₱3.22536 | ₱90,310.08 |
| 40,000 | ₱3.15085 | ₱126,034.00 |

