2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL21GSB7225MTNA01

DigiKey Part Number
587-MCASL21GSB7225MTNA01TR-ND - Tape & Reel (TR)
587-MCASL21GSB7225MTNA01CT-ND - Cut Tape (CT)
587-MCASL21GSB7225MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASL21GSB7225MTNA01
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL21GSB7225MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.56300₱75.63
50₱5.39520₱269.76
100₱4.73420₱473.42
500₱3.62898₱1,814.49
1,000₱3.28776₱3,287.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.86733₱8,601.99
6,000₱2.66179₱15,970.74
9,000₱2.55893₱23,030.37
15,000₱2.44492₱36,673.80
21,000₱2.37831₱49,944.51
30,000₱2.31425₱69,427.50
Manufacturers Standard Package