-1,45mm.jpg)
MCASL21GSB7225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GSB7225MTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GSB7225MTNA01CT-ND - Cut Tape (CT) 587-MCASL21GSB7225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GSB7225MTNA01 |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GSB7225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.56300 | ₱75.63 |
| 50 | ₱5.39520 | ₱269.76 |
| 100 | ₱4.73420 | ₱473.42 |
| 500 | ₱3.62898 | ₱1,814.49 |
| 1,000 | ₱3.28776 | ₱3,287.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.86733 | ₱8,601.99 |
| 6,000 | ₱2.66179 | ₱15,970.74 |
| 9,000 | ₱2.55893 | ₱23,030.37 |
| 15,000 | ₱2.44492 | ₱36,673.80 |
| 21,000 | ₱2.37831 | ₱49,944.51 |
| 30,000 | ₱2.31425 | ₱69,427.50 |

