-1,45mm.jpg)
MCASL21GSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL21GSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MCASL21GSB7475KTNA01CT-ND - Cut Tape (CT) 587-MCASL21GSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL21GSB7475KTNA01 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL21GSB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.50300 | ₱75.03 |
| 50 | ₱5.37140 | ₱268.57 |
| 100 | ₱4.72230 | ₱472.23 |
| 500 | ₱3.61588 | ₱1,807.94 |
| 1,000 | ₱3.27585 | ₱3,275.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.85661 | ₱8,569.83 |
| 6,000 | ₱2.65166 | ₱15,909.96 |
| 9,000 | ₱2.54907 | ₱22,941.63 |
| 15,000 | ₱2.43540 | ₱36,531.00 |
| 21,000 | ₱2.36898 | ₱49,748.58 |
| 30,000 | ₱2.30508 | ₱69,152.40 |

