
MCASS31LAB7473KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASS31LAB7473KTNA01TR-ND - Tape & Reel (TR) 587-MCASS31LAB7473KTNA01CT-ND - Cut Tape (CT) 587-MCASS31LAB7473KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASS31LAB7473KTNA01 |
Description | CAP CER 0.047UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASS31LAB7473KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.81800 | ₱188.18 |
| 50 | ₱14.11340 | ₱705.67 |
| 100 | ₱12.65440 | ₱1,265.44 |
| 500 | ₱10.19734 | ₱5,098.67 |
| 1,000 | ₱9.43927 | ₱9,439.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.81608 | ₱17,632.16 |
| 4,000 | ₱8.30291 | ₱33,211.64 |
| 6,000 | ₱8.04600 | ₱48,276.00 |
| 10,000 | ₱7.76127 | ₱77,612.70 |
| 14,000 | ₱7.59479 | ₱106,327.06 |
| 20,000 | ₱7.43470 | ₱148,694.00 |

