10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7103MFNA01

DigiKey Part Number
587-MCAST105SB7103MFNA01TR-ND - Tape & Reel (TR)
587-MCAST105SB7103MFNA01CT-ND - Cut Tape (CT)
587-MCAST105SB7103MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST105SB7103MFNA01
Description
CAP CER 10000PF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7103MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.25100₱12.51
50₱0.83380₱41.69
100₱0.70270₱70.27
500₱0.48950₱244.75
1,000₱0.42459₱424.59
2,500₱0.35611₱890.27
5,000₱0.31526₱1,576.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.28173₱2,817.30
20,000₱0.25419₱5,083.80
30,000₱0.24044₱7,213.20
50,000₱0.22521₱11,260.50
70,000₱0.21630₱15,141.00
100,000₱0.20775₱20,775.00
Manufacturers Standard Package