0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST105SB7104MFNA01

DigiKey Part Number
587-MCAST105SB7104MFNA01TR-ND - Tape & Reel (TR)
587-MCAST105SB7104MFNA01CT-ND - Cut Tape (CT)
587-MCAST105SB7104MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST105SB7104MFNA01
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST105SB7104MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,550
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.97800₱29.78
50₱2.03660₱101.83
100₱1.75080₱175.08
500₱1.27676₱638.38
1,000₱1.12966₱1,129.66
2,500₱0.97590₱2,439.75
5,000₱0.88348₱4,417.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.80744₱8,074.40
20,000₱0.74491₱14,898.20
30,000₱0.71365₱21,409.50
50,000₱0.67899₱33,949.50
70,000₱0.65875₱46,112.50
100,000₱0.63928₱63,928.00
Manufacturers Standard Package