0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST168SB5224KTNA01

DigiKey Part Number
587-MCAST168SB5224KTNA01TR-ND - Tape & Reel (TR)
587-MCAST168SB5224KTNA01CT-ND - Cut Tape (CT)
587-MCAST168SB5224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST168SB5224KTNA01
Description
CAP CER 0.22UF 25V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST168SB5224KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.33500₱33.35
50₱2.29860₱114.93
100₱1.98300₱198.30
500₱1.45064₱725.32
1,000₱1.28807₱1,288.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.04466₱4,178.64
8,000₱0.95459₱7,636.72
12,000₱0.90953₱10,914.36
20,000₱0.85963₱17,192.60
28,000₱0.83047₱23,253.16
40,000₱0.80244₱32,097.60
Manufacturers Standard Package