1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST21GSB7105KTNB25

DigiKey Part Number
587-MCAST21GSB7105KTNB25TR-ND - Tape & Reel (TR)
587-MCAST21GSB7105KTNB25CT-ND - Cut Tape (CT)
587-MCAST21GSB7105KTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST21GSB7105KTNB25
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST21GSB7105KTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,775
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.67000₱66.70
50₱4.74020₱237.01
100₱4.15060₱415.06
500₱3.16092₱1,580.46
1,000₱2.85483₱2,854.83
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.47788₱7,433.64
6,000₱2.29387₱13,763.22
9,000₱2.20170₱19,815.30
15,000₱2.09957₱31,493.55
21,000₱2.03993₱42,838.53
30,000₱1.98254₱59,476.20
Manufacturers Standard Package