
MSASJ32NSB5476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ32NSB5476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ32NSB5476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ32NSB5476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ32NSB5476MTNA01 |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ32NSB5476MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.81000 | ₱104.81 |
| 10 | ₱69.61400 | ₱696.14 |
| 50 | ₱55.78640 | ₱2,789.32 |
| 100 | ₱51.52270 | ₱5,152.27 |
| 500 | ₱44.30044 | ₱22,150.22 |
| 1,000 | ₱42.06672 | ₱42,066.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱40.22722 | ₱80,454.44 |
| 4,000 | ₱38.71301 | ₱154,852.04 |
| 6,000 | ₱37.95409 | ₱227,724.54 |
| 10,000 | ₱37.11287 | ₱371,128.70 |
| 14,000 | ₱36.62100 | ₱512,694.00 |

