22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCAST32MSB7226KPNA01

DigiKey Part Number
587-MCAST32MSB7226KPNA01TR-ND - Tape & Reel (TR)
587-MCAST32MSB7226KPNA01CT-ND - Cut Tape (CT)
587-MCAST32MSB7226KPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAST32MSB7226KPNA01
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCAST32MSB7226KPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,056
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱35.07500₱350.75
50₱27.15480₱1,357.74
100₱24.70730₱2,470.73
500₱20.56738₱10,283.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱19.28765₱19,287.65
2,000₱18.23481₱36,469.62
3,000₱17.70759₱53,122.77
5,000₱17.12336₱85,616.80
7,000₱16.78170₱117,471.90
10,000₱16.45307₱164,530.70
Manufacturers Standard Package