
MCASU063SCG080CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG080CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG080CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG080CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG080CFNA01 |
Description | CAP CER 8 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG080CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 50 | ₱1.35780 | ₱67.89 |
| 100 | ₱1.16120 | ₱116.12 |
| 500 | ₱0.83012 | ₱415.06 |
| 1,000 | ₱0.72949 | ₱729.49 |
| 2,500 | ₱0.62266 | ₱1,556.65 |
| 5,000 | ₱0.55870 | ₱2,793.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.44921 | ₱6,738.15 |
| 30,000 | ₱0.44136 | ₱13,240.80 |
| 45,000 | ₱0.42210 | ₱18,994.50 |
| 75,000 | ₱0.40077 | ₱30,057.75 |
| 105,000 | ₱0.39640 | ₱41,622.00 |

