47 µH Wirewound Inductor 35 mA 2.5Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQBB160808T470K

DigiKey Part Number
587-LLQBB160808T470KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQBB160808T470K
Description
FIXED IND 47UH 35MA 2.5 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µH Wirewound Inductor 35 mA 2.5Ohm 0603 (1608 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
DC Resistance (DCR)
2.5Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.66574₱13,997.22
Manufacturers Standard Package