
MCASU063SCG8R2CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG8R2CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG8R2CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG8R2CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG8R2CFNA01 |
Description | CAP CER 8.2 PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCG8R2CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.14400 | ₱21.44 |
| 50 | ₱1.42920 | ₱71.46 |
| 100 | ₱1.22080 | ₱122.08 |
| 500 | ₱0.87182 | ₱435.91 |
| 1,000 | ₱0.76581 | ₱765.81 |
| 2,500 | ₱0.65386 | ₱1,634.65 |
| 5,000 | ₱0.58657 | ₱2,932.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.50387 | ₱7,558.05 |
| 30,000 | ₱0.46344 | ₱13,903.20 |
| 45,000 | ₱0.44321 | ₱19,944.45 |
| 75,000 | ₱0.42081 | ₱31,560.75 |
| 105,000 | ₱0.40772 | ₱42,810.60 |
| 150,000 | ₱0.39513 | ₱59,269.50 |

