10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB5103KFNA01

DigiKey Part Number
587-MCASU105SB5103KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB5103KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB5103KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB5103KFNA01
Description
CAP CER 10000PF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB5103KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,622
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.54800₱15.48
50₱1.02420₱51.21
100₱0.86940₱86.94
500₱0.61098₱305.49
1,000₱0.53238₱532.38
2,500₱0.44996₱1,124.90
5,000₱0.40041₱2,002.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.35968₱3,596.80
20,000₱0.32630₱6,526.00
30,000₱0.30958₱9,287.40
50,000₱0.29109₱14,554.50
70,000₱0.28028₱19,619.60
100,000₱0.26990₱26,990.00
Manufacturers Standard Package