Parametric Equivalent
Parametric Equivalent

MCASU105SB5104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SB5104MFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SB5104MFNA01CT-ND - Cut Tape (CT) 587-MCASU105SB5104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SB5104MFNA01 |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SB5104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.97800 | ₱29.78 |
| 50 | ₱2.03660 | ₱101.83 |
| 100 | ₱1.75080 | ₱175.08 |
| 500 | ₱1.27676 | ₱638.38 |
| 1,000 | ₱1.13145 | ₱1,131.45 |
| 2,500 | ₱0.97996 | ₱2,449.90 |
| 5,000 | ₱0.93589 | ₱4,679.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.83305 | ₱8,330.50 |



