10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7103KFNA01

DigiKey Part Number
587-MCASU105SB7103KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB7103KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB7103KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB7103KFNA01
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7103KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,851
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
50₱0.96480₱48.24
100₱0.81580₱81.58
500₱0.57168₱285.84
1,000₱0.49724₱497.24
2,500₱0.41923₱1,048.08
5,000₱0.37243₱1,862.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.33408₱3,340.80
20,000₱0.30257₱6,051.40
30,000₱0.28681₱8,604.30
50,000₱0.26937₱13,468.50
70,000₱0.25918₱18,142.60
100,000₱0.24938₱24,938.00
Manufacturers Standard Package