0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7104KFNA01

DigiKey Part Number
587-MCASU105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB7104KFNA01
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,459
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.88300₱48.83
50₱3.41820₱170.91
100₱2.97150₱297.15
500₱2.22002₱1,110.01
1,000₱1.98957₱1,989.57
2,500₱1.74720₱4,368.00
5,000₱1.60130₱8,006.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.48137₱14,813.70
20,000₱1.38269₱27,653.80
30,000₱1.33330₱39,999.00
50,000₱1.27859₱63,929.50
70,000₱1.24659₱87,261.30
100,000₱1.21583₱121,583.00
Manufacturers Standard Package