0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7473KFNA01

DigiKey Part Number
587-MCASU105SB7473KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB7473KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB7473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB7473KFNA01
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7473KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,156
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.93000₱39.30
50₱2.72740₱136.37
100₱2.35820₱235.82
500₱1.74006₱870.03
1,000₱1.55128₱1,551.28
2,500₱1.35250₱3,381.25
5,000₱1.23304₱6,165.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.13467₱11,346.70
20,000₱1.05386₱21,077.20
30,000₱1.01338₱30,401.40
50,000₱0.96856₱48,428.00
70,000₱0.94235₱65,964.50
100,000₱0.91716₱91,716.00
Manufacturers Standard Package