MCASU105SCG010CFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.58097
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.58097
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.58097
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱1.08310
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱2.18453
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 74,277
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 426
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,782
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 61,015
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.89789
Datasheet

Parametric Equivalent


TDK
In Stock: 95,423
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,388
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 83,460
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 138,442
Unit Price: ₱5.96000
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG010CFNA1J

DigiKey Part Number
587-MCASU105SCG010CFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SCG010CFNA1J
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG010CFNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.58097₱5,809.70
Manufacturers Standard Package