
MCASU105SCG101JFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG101JFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG101JFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG101JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG101JFNA01 |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG101JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.58400 | ₱79.20 |
| 100 | ₱1.35770 | ₱135.77 |
| 500 | ₱0.97662 | ₱488.31 |
| 1,000 | ₱0.85990 | ₱859.90 |
| 2,500 | ₱0.73675 | ₱1,841.88 |
| 5,000 | ₱0.66291 | ₱3,314.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.60211 | ₱6,021.10 |
| 20,000 | ₱0.55221 | ₱11,044.20 |
| 30,000 | ₱0.52724 | ₱15,817.20 |
| 50,000 | ₱0.49958 | ₱24,979.00 |
| 70,000 | ₱0.48341 | ₱33,838.70 |
| 100,000 | ₱0.46787 | ₱46,787.00 |

