
MCASU105SCG1R2BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG1R2BFNA01TR-ND - Tape & Reel (TR) 587-MCASU105SCG1R2BFNA01CT-ND - Cut Tape (CT) 587-MCASU105SCG1R2BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG1R2BFNA01 |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | MCASU105SCG1R2BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.56020 | ₱78.01 |
| 100 | ₱1.33990 | ₱133.99 |
| 500 | ₱0.95994 | ₱479.97 |
| 1,000 | ₱0.84442 | ₱844.42 |
| 2,500 | ₱0.72318 | ₱1,807.95 |
| 5,000 | ₱0.65029 | ₱3,251.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.59044 | ₱5,904.40 |
| 20,000 | ₱0.54128 | ₱10,825.60 |
| 30,000 | ₱0.51668 | ₱15,500.40 |
| 50,000 | ₱0.48943 | ₱24,471.50 |
| 70,000 | ₱0.47351 | ₱33,145.70 |
| 100,000 | ₱0.45820 | ₱45,820.00 |

