MCASU105SCG271JFNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.52821
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.57347
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.45300
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.52821
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,800
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 49,853
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 67,999
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱75.66405
Datasheet

Parametric Equivalent


KEMET
In Stock: 33,058
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 209,197
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.78307
Datasheet

Parametric Equivalent


TDK
In Stock: 3,738
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.40764
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,669
Unit Price: ₱5.96000
Datasheet
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG271JFNA1J

DigiKey Part Number
587-MCASU105SCG271JFNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASU105SCG271JFNA1J
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG271JFNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.52821₱5,282.10
Manufacturers Standard Package