
MCASU063SCJ3R3BFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCJ3R3BFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCJ3R3BFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCJ3R3BFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCJ3R3BFNA01 |
Description | CAP CER 3.3PF 50V C0J 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0J 0201 (0603 Metric) |
EDA/CAD Models | MCASU063SCJ3R3BFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 50 | ₱1.28620 | ₱64.31 |
| 100 | ₱1.10170 | ₱110.17 |
| 500 | ₱0.78248 | ₱391.24 |
| 1,000 | ₱0.68483 | ₱684.83 |
| 2,500 | ₱0.58288 | ₱1,457.20 |
| 5,000 | ₱0.52166 | ₱2,608.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.44623 | ₱6,693.45 |
| 30,000 | ₱0.40943 | ₱12,282.90 |
| 45,000 | ₱0.39099 | ₱17,594.55 |
| 75,000 | ₱0.37059 | ₱27,794.25 |
| 105,000 | ₱0.35867 | ₱37,660.35 |
| 150,000 | ₱0.34720 | ₱52,080.00 |

