4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG4R7CFNA01

DigiKey Part Number
587-MCASU105SCG4R7CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG4R7CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG4R7CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG4R7CFNA01
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG4R7CFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.14400₱21.44
50₱1.45300₱72.65
100₱1.24460₱124.46
500₱0.88968₱444.84
1,000₱0.78130₱781.30
2,500₱0.66768₱1,669.20
5,000₱0.59943₱2,997.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.54333₱5,433.30
20,000₱0.49721₱9,944.20
30,000₱0.47414₱14,224.20
50,000₱0.44859₱22,429.50
70,000₱0.43367₱30,356.90
100,000₱0.41932₱41,932.00
Manufacturers Standard Package