0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU168SB5104KTNA01

DigiKey Part Number
587-MCASU168SB5104KTNA01TR-ND - Tape & Reel (TR)
587-MCASU168SB5104KTNA01CT-ND - Cut Tape (CT)
587-MCASU168SB5104KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU168SB5104KTNA01
Description
CAP CER 0.1UF 50V X5R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU168SB5104KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X5R1H104K080AATDK103,980445-12498-1-ND₱5.96000Parametric Equivalent
In-Stock: 911
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.81100₱38.11
50₱2.65600₱132.80
100₱2.29860₱229.86
500₱1.69598₱847.99
1,000₱1.51019₱1,510.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.23403₱4,936.12
8,000₱1.13153₱9,052.24
12,000₱1.08024₱12,962.88
20,000₱1.02346₱20,469.20
28,000₱0.99030₱27,728.40
40,000₱0.95838₱38,335.20
Manufacturers Standard Package