-1,45mm.jpg)
MCASU21GSB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB5104KTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB5104KTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB5104KTNA01 |
Description | CAP CER 0.1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB5104KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.12100 | ₱51.21 |
| 50 | ₱3.57300 | ₱178.65 |
| 100 | ₱3.11450 | ₱311.45 |
| 500 | ₱2.33316 | ₱1,166.58 |
| 1,000 | ₱2.09318 | ₱2,093.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.79762 | ₱5,392.86 |
| 6,000 | ₱1.65351 | ₱9,921.06 |
| 9,000 | ₱1.58132 | ₱14,231.88 |
| 15,000 | ₱1.50137 | ₱22,520.55 |
| 21,000 | ₱1.45466 | ₱30,547.86 |
| 30,000 | ₱1.40975 | ₱42,292.50 |

