-1,45mm.jpg)
MCASU21GSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU21GSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MCASU21GSB5105MTNA01CT-ND - Cut Tape (CT) 587-MCASU21GSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU21GSB5105MTNA01 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU21GSB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.25300 | ₱62.53 |
| 50 | ₱4.44240 | ₱222.12 |
| 100 | ₱3.88860 | ₱388.86 |
| 500 | ₱2.94772 | ₱1,473.86 |
| 1,000 | ₱2.65891 | ₱2,658.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.30240 | ₱6,907.20 |
| 6,000 | ₱2.12822 | ₱12,769.32 |
| 9,000 | ₱2.04104 | ₱18,369.36 |
| 15,000 | ₱1.94447 | ₱29,167.05 |
| 21,000 | ₱1.88805 | ₱39,649.05 |
| 30,000 | ₱1.83378 | ₱55,013.40 |

