
MCASU31LSB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU31LSB5225MTNA01TR-ND - Tape & Reel (TR) 587-MCASU31LSB5225MTNA01CT-ND - Cut Tape (CT) 587-MCASU31LSB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU31LSB5225MTNA01 |
Description | CAP CER 2.2UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU31LSB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.55300 | ₱115.53 |
| 50 | ₱8.40840 | ₱420.42 |
| 100 | ₱7.46160 | ₱746.16 |
| 500 | ₱5.85258 | ₱2,926.29 |
| 1,000 | ₱5.35652 | ₱5,356.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.94891 | ₱9,897.82 |
| 4,000 | ₱4.61364 | ₱18,454.56 |
| 6,000 | ₱4.44581 | ₱26,674.86 |
| 10,000 | ₱4.25991 | ₱42,599.10 |
| 14,000 | ₱4.15123 | ₱58,117.22 |
| 20,000 | ₱4.04669 | ₱80,933.80 |

