1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LSB7105KTNA01

DigiKey Part Number
587-MCASU31LSB7105KTNA01TR-ND - Tape & Reel (TR)
587-MCASU31LSB7105KTNA01CT-ND - Cut Tape (CT)
587-MCASU31LSB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LSB7105KTNA01
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LSB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,665
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.88500₱98.85
50₱7.15800₱357.90
100₱6.31830₱631.83
500₱4.91526₱2,457.63
1,000₱4.48292₱4,482.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.12682₱8,253.64
4,000₱3.83428₱15,337.12
6,000₱3.68773₱22,126.38
10,000₱3.52548₱35,254.80
14,000₱3.43063₱48,028.82
20,000₱3.33939₱66,787.80
Manufacturers Standard Package