
LSQNA251818T101K | |
|---|---|
DigiKey Part Number | 587-LSQNA251818T101KTR-ND - Tape & Reel (TR) 587-LSQNA251818T101KCT-ND - Cut Tape (CT) 587-LSQNA251818T101KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA251818T101K |
Description | FIXED IND 100UH 60MA 2.73 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 60 mA 2.73Ohm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNA251818T101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
DC Resistance (DCR) | 2.73Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.89500 | ₱58.95 |
| 100 | ₱4.82360 | ₱482.36 |
| 1,000 | ₱3.96841 | ₱3,968.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.74153 | ₱7,483.06 |
| 4,000 | ₱3.52759 | ₱14,110.36 |
| 6,000 | ₱3.40835 | ₱20,450.10 |
| 10,000 | ₱3.26388 | ₱32,638.80 |
| 14,000 | ₱3.17210 | ₱44,409.40 |
| 20,000 | ₱3.07772 | ₱61,554.40 |

