2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LSB7225KTNA01

DigiKey Part Number
587-MCASU31LSB7225KTNA01TR-ND - Tape & Reel (TR)
587-MCASU31LSB7225KTNA01CT-ND - Cut Tape (CT)
587-MCASU31LSB7225KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LSB7225KTNA01
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LSB7225KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.32700₱123.27
50₱9.02780₱451.39
100₱8.01540₱801.54
500₱6.31110₱3,155.55
1,000₱5.78588₱5,785.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.35355₱10,707.10
4,000₱4.99833₱19,993.32
6,000₱4.82037₱28,922.22
10,000₱4.62322₱46,232.20
14,000₱4.50798₱63,111.72
20,000₱4.39714₱87,942.80
Manufacturers Standard Package