10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU32MAB7106MPNA01

DigiKey Part Number
587-MCASU32MAB7106MPNA01TR-ND - Tape & Reel (TR)
587-MCASU32MAB7106MPNA01CT-ND - Cut Tape (CT)
587-MCASU32MAB7106MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU32MAB7106MPNA01
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU32MAB7106MPNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,721
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.66000₱44.66
10₱28.10800₱281.08
50₱21.50940₱1,075.47
100₱19.46690₱1,946.69
500₱16.02490₱8,012.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.96075₱14,960.75
2,000₱14.08566₱28,171.32
3,000₱13.64727₱40,941.81
5,000₱13.16162₱65,808.10
7,000₱12.87769₱90,143.83
10,000₱12.60453₱126,045.30
Manufacturers Standard Package