4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCE21GCB7475KTPA01

DigiKey Part Number
587-MCJCE21GCB7475KTPA01TR-ND - Tape & Reel (TR)
587-MCJCE21GCB7475KTPA01CT-ND - Cut Tape (CT)
587-MCJCE21GCB7475KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCE21GCB7475KTPA01
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCE21GCB7475KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.68400₱126.84
50₱9.30180₱465.09
100₱8.26550₱826.55
500₱6.52192₱3,260.96
1,000₱5.98239₱5,982.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.53934₱11,078.68
4,000₱5.17475₱20,699.00
6,000₱4.99228₱29,953.68
10,000₱4.79008₱47,900.80
14,000₱4.67191₱65,406.74
20,000₱4.55823₱91,164.60
Manufacturers Standard Package