
MCJCG168BB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCG168BB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCG168BB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCG168BB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCG168BB7104KTPA01 |
Description | CAP CER 0.1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCG168BB7104KTPA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.87300 | ₱88.73 |
| 50 | ₱6.39560 | ₱319.78 |
| 100 | ₱5.63940 | ₱563.94 |
| 500 | ₱4.36144 | ₱2,180.72 |
| 1,000 | ₱3.96722 | ₱3,967.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.48129 | ₱10,443.87 |
| 6,000 | ₱3.24359 | ₱19,461.54 |
| 9,000 | ₱3.12465 | ₱28,121.85 |
| 15,000 | ₱2.99282 | ₱44,892.30 |
| 21,000 | ₱2.91577 | ₱61,231.17 |
| 30,000 | ₱2.84167 | ₱85,250.10 |

