2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCG31LAB7225KTPA01

DigiKey Part Number
587-MCJCG31LAB7225KTPA01TR-ND - Tape & Reel (TR)
587-MCJCG31LAB7225KTPA01CT-ND - Cut Tape (CT)
587-MCJCG31LAB7225KTPA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCJCG31LAB7225KTPA01
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCG31LAB7225KTPA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.32900₱173.29
50₱12.91040₱645.52
100₱11.55870₱1,155.87
500₱9.27432₱4,637.16
1,000₱8.56865₱8,568.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.98834₱15,976.68
4,000₱7.51104₱30,044.16
6,000₱7.27195₱43,631.70
10,000₱7.00701₱70,070.10
14,000₱6.85221₱95,930.94
20,000₱6.70319₱134,063.80
Manufacturers Standard Package